T110A104K035AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A224J035AT

DigiKey Part Number
399-T110A224J035AT-ND
Manufacturer
Manufacturer Product Number
T110A224J035AT
Description
CAP TANT 0.22UF 5% 35V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
0.22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 17Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110A224J035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
17Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,12000 €10,12 €
107,77500 €77,75 €
506,83820 €341,91 €
1506,40293 €960,44 €
6006,01422 €3 608,53 €
1 0505,89534 €6 190,11 €
Manufacturers Standard Package
Unit Price without VAT:10,12000 €
Unit Price with VAT:12,14400 €