



SBCP-11HY101H | |
|---|---|
DigiKey Part Number | 399-18975-1-ND - Cut Tape (CT) 399-18975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-11HY101H |
Description | FIXED IND 100UH 1.3A 190 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 190mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-11HY101H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,25400 € | 31,35 € |
| 50 | 1,18240 € | 59,12 € |
| 100 | 1,11490 € | 111,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99123 € | 396,49 € |
| 800 | 0,93473 € | 747,78 € |
| 1 200 | 0,90323 € | 1 083,88 € |
| 2 000 | 0,86508 € | 1 730,16 € |
| 2 800 | 0,84087 € | 2 354,44 € |
| 4 000 | 0,81596 € | 3 263,84 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,98000 € |

