Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MF2150DQ00J | |
|---|---|
DigiKey Part Number | 399-R75MF2150DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75MF2150DQ00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MF2150DQ00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PF2150AA6AJ | KEMET | 0 | 399-R60PF2150AA6AJ-ND | 0,17205 € | Parametric Equivalent |
| R60PF2150DQ6AJ | KEMET | 0 | 399-R60PF2150DQ6AJTB-ND | 0,28364 € | Parametric Equivalent |
| R75MF215050H0J | KEMET | 128 | 399-R75MF215050H0J-ND | 0,51000 € | Parametric Equivalent |
| R75MF2150AA00J | KEMET | 0 | 399-R75MF2150AA00J-ND | 0,15705 € | Parametric Equivalent |
| R75MF2150CK00J | KEMET | 0 | 399-R75MF2150CK00JTR-ND | 0,18777 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19609 € | 196,09 € |
| Unit Price without VAT: | 0,19609 € |
|---|---|
| Unit Price with VAT: | 0,23531 € |








