Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MF2150DQ30J | |
|---|---|
DigiKey Part Number | 399-R76MF2150DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76MF2150DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MF2150DQ30J Models |
Category | ESR (Equivalent Series Resistance) 42 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MF215050H3J | KEMET | 216 | 399-R76MF215050H3J-ND | 0,52000 € | Parametric Equivalent |
| R76MF2150SE30J | KEMET | 0 | 399-R76MF2150SE30J-ND | 0,24435 € | Parametric Equivalent |
| B32671Z6153J000 | TDK | 0 | 495-B32671Z6153J000-ND | 0,17083 € | Parametric Equivalent |
| MKS4J021503C00JB00 | WIMA | 0 | 1928-MKS4J021503C00JB00TB-ND | 0,20081 € | Parametric Equivalent |
| MKS4J021503C00JD00 | WIMA | 0 | 1928-MKS4J021503C00JD00TB-ND | 0,20081 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28387 € | 283,87 € |
| Unit Price without VAT: | 0,28387 € |
|---|---|
| Unit Price with VAT: | 0,34064 € |





