Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.264" (32.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W447000M1M | KEMET | 1 061 | 399-11806-ND | 3,51000 € | Parametric Equivalent |
| R463W447040M1M | KEMET | 0 | 399-20845-ND | 3,20000 € | Parametric Equivalent |
| R463W447050M1M | KEMET | 0 | 399-R463W447050M1M-ND | 1,72958 € | Parametric Equivalent |
| R46KW447000M1M | KEMET | 1 090 | 399-R46KW447000M1M-ND | 3,14000 € | Parametric Equivalent |
| R46KW447040M1M | KEMET | 192 | 399-20871-ND | 3,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 1,94250 € | 1 118,88 € |
| Unit Price without VAT: | 1,94250 € |
|---|---|
| Unit Price with VAT: | 2,33100 € |







