R463W447000M1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463W447000M1M

DigiKey Part Number
399-11806-ND
Manufacturer
Manufacturer Product Number
R463W447000M1M
Description
CAP FILM 4.7UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463W447000M1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.748" W (41.50mm x 19.00mm)
Height - Seated (Max)
1.264" (32.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,44900 €24,49 €
502,05360 €102,68 €
1921,83609 €352,53 €
5761,71033 €985,15 €
1 1521,64875 €1 899,36 €
2 6881,58802 €4 268,60 €
5 1841,54991 €8 034,73 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,12800 €