Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I2470JU00K | |
|---|---|
DigiKey Part Number | 399-R413I2470JU00K-ND |
Manufacturer | |
Manufacturer Product Number | R413I2470JU00K |
Description | 0,047 300V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I24700000K | KEMET | 0 | 399-R413I24700000K-ND | 1,16000 € | Parametric Equivalent |
| R413I24704000K | KEMET | 0 | 399-R413I24704000K-ND | 0,46594 € | Parametric Equivalent |
| R413I24705000K | KEMET | 0 | 399-R413I24705000K-ND | 0,45202 € | Parametric Equivalent |
| R413I2470CK00K | KEMET | 0 | 399-R413I2470CK00KTR-ND | 0,46873 € | Parametric Equivalent |
| R413I2470DQ00K | KEMET | 0 | 399-R413I2470DQ00KTB-ND | 0,48758 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56182 € | 280,91 € |
| Unit Price without VAT: | 0,56182 € |
|---|---|
| Unit Price with VAT: | 0,67418 € |


