Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I24700000K | |
|---|---|
DigiKey Part Number | 399-R413I24700000K-ND |
Manufacturer | |
Manufacturer Product Number | R413I24700000K |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I24700000K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I24704000K | KEMET | 0 | 399-R413I24704000K-ND | 0,46594 € | Parametric Equivalent |
| R413I24705000K | KEMET | 0 | 399-R413I24705000K-ND | 0,45202 € | Parametric Equivalent |
| R413I2470CK00K | KEMET | 0 | 399-R413I2470CK00KTR-ND | 0,46873 € | Parametric Equivalent |
| R413I2470DQ00K | KEMET | 0 | 399-R413I2470DQ00KTB-ND | 0,48758 € | Parametric Equivalent |
| R413I2470JB00K | KEMET | 0 | 399-R413I2470JB00K-ND | 0,45656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,59640 € | 29,82 € |
| 100 | 0,54780 € | 54,78 € |
| 750 | 0,45009 € | 337,57 € |
| 1 500 | 0,42741 € | 641,12 € |
| 3 000 | 0,40872 € | 1 226,16 € |
| 5 250 | 0,39606 € | 2 079,32 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |


