Similar




MPX1D2213L220 | |
|---|---|
DigiKey Part Number | 399-MPX1D2213L220TR-ND - Tape & Reel (TR) 399-MPX1D2213L220CT-ND - Cut Tape (CT) 399-MPX1D2213L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D2213L220 |
Description | FIXED IND 22UH 19.5A 13.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 19.5 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D2213L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,59300 € | 85,93 € |
| 25 | 7,95040 € | 198,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,49720 € | 374,86 € |
| 100 | 7,07010 € | 707,01 € |
| 150 | 6,83207 € | 1 024,81 € |
| 250 | 6,54384 € | 1 635,96 € |
| 350 | 6,36083 € | 2 226,29 € |
| 500 | 6,26802 € | 3 134,01 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,54000 € |



