22 µH Shielded Inductor 13.5 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A2213V2-220-R

DigiKey Part Number
283-HCM1A2213V2-220-RTR-ND - Tape & Reel (TR)
283-HCM1A2213V2-220-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A2213V2-220-R
Description
FIXED IND 22UH 13.5A 10 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 13.5 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.885" L x 0.866" W (22.48mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,01910 €601,91 €
Manufacturers Standard Package
Unit Price without VAT:6,01910 €
Unit Price with VAT:7,22292 €

Other Suppliers on DigiKey

100In Stock
Ships from WEC