Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK7.5224K63K01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK7.5224K63K01L16.5TA18TB-ND |
Manufacturer | |
Manufacturer Product Number | MMK7.5224K63K01L16.5TA18 |
Description | 220NF6 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK7.5184K100K01L4BULK | KEMET | 0 | 399-MMK7.5184K100K01L4BULK-ND | 0,16605 € | Parametric Equivalent |
| MMK7.5224K100K01L16.5TA18 | KEMET | 0 | 399-MMK7.5224K100K01L16.5TA18TB-ND | 0,16510 € | Parametric Equivalent |
| MMK7.5224K63K01L16.5TR18 | KEMET | 0 | 399-MMK7.5224K63K01L16.5TR18TR-ND | 0,14584 € | Parametric Equivalent |
| MMK7.5224K63K01L4BULK | KEMET | 0 | 399-MMK7.5224K63K01L4BULK-ND | 0,15176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 700 | 0,14470 € | 824,79 € |
| Unit Price without VAT: | 0,14470 € |
|---|---|
| Unit Price with VAT: | 0,17364 € |


