MMK15224K250B04L4BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20747 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20458 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 552
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42056 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,45156 €
Datasheet
New at DigiKey
0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK15224K250B04L4BULK

DigiKey Part Number
399-MMK15224K250B04L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK15224K250B04L4BULK
Description
220NF2 10%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK15224K250B04L16.5TR16KEMET0399-MMK15224K250B04L16.5TR16TR-ND0,20747 €Parametric Equivalent
MMK15224K250B04L16.5TR18KEMET0399-MMK15224K250B04L16.5TR18TR-ND0,20458 €Parametric Equivalent
MKT1822422255Vishay Beyschlag/Draloric/BC Components55256-MKT1822422255-ND1,33000 €Parametric Equivalent
MKT1822422255VVishay Beyschlag/Draloric/BC Components0MKT1822422255V-ND0,42056 €Parametric Equivalent
MKT1822422255WVishay Beyschlag/Draloric/BC Components0MKT1822422255W-ND0,45156 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 0000,20875 €835,00 €
Unit Price without VAT:0,20875 €
Unit Price with VAT:0,25050 €