Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1822422255V | |
|---|---|
DigiKey Part Number | MKT1822422255V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1822422255V |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1822422255 | Vishay Beyschlag/Draloric/BC Components | 552 | 56-MKT1822422255-ND | 1,33000 € | Parametric Equivalent |
| MKT1822422255W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1822422255W-ND | 0,45156 € | Parametric Equivalent |
| MMK15224K250B04L16.5TR16 | KEMET | 0 | 399-MMK15224K250B04L16.5TR16TR-ND | 0,20747 € | Parametric Equivalent |
| MMK15224K250B04L16.5TR18 | KEMET | 0 | 399-MMK15224K250B04L16.5TR18TR-ND | 0,20458 € | Parametric Equivalent |
| MMK15224K250B04L4BULK | KEMET | 0 | 399-MMK15224K250B04L4BULK-ND | 0,20875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42056 € | 420,56 € |
| Unit Price without VAT: | 0,42056 € |
|---|---|
| Unit Price with VAT: | 0,50467 € |



