L0805B6R8MDWLT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 1 757
Unit Price: 0,18000 €
Datasheet
6.8 µH Unshielded Drum Core, Wirewound Inductor 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Unshielded Drum Core, Wirewound Inductor 0805 (2012 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0805B6R8MDWLT

DigiKey Part Number
399-17728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0805B6R8MDWLT
Description
FIXED IND 6.8UH SURFACE MOUNT
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
0805 (2012 Metric)
Type
Drum Core, Wirewound
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Material - Core
Height - Seated (Max)
0.057" (1.45mm)
Inductance
Base Product Number
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BRL2012T6R8MTaiyo Yuden1 757587-3025-1-ND0,18000 €Similar
Obsolete
Marketplace Stock: 3 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 000In Stock
Ships from WEC