
BRL2012T6R8M | |
|---|---|
DigiKey Part Number | 587-3025-2-ND - Tape & Reel (TR) 587-3025-1-ND - Cut Tape (CT) 587-3025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL2012T6R8M |
Description | FIXED IND 6.8UH 350MA 975 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 350 mA 975mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2012T6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 975mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,12000 € | 12,00 € |
| 1 000 | 0,09866 € | 98,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08988 € | 269,64 € |
| 6 000 | 0,08475 € | 508,50 € |
| 9 000 | 0,08189 € | 737,01 € |
| 15 000 | 0,07842 € | 1 176,30 € |
| 21 000 | 0,07622 € | 1 600,62 € |
| 30 000 | 0,07396 € | 2 218,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

