Parametric Equivalent
Parametric Equivalent

T352F226K016AS | |
|---|---|
DigiKey Part Number | 399-T352F226K016AS-ND |
Manufacturer | |
Manufacturer Product Number | T352F226K016AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T352F226K016AS Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 16 V | Manufacturer Size Code T352F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T352F226K016AT | KEMET | 0 | 399-T352F226K016AT-ND | 2,38442 € | Parametric Equivalent |
| T353F226K016AT7301 | KEMET | 0 | 399-T353F226K016AT7301TR-ND | 2,25795 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,60736 € | 1 303,68 € |
| Unit Price without VAT: | 2,60736 € |
|---|---|
| Unit Price with VAT: | 3,12883 € |



