T322A225K015AT7293 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,46221 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,33016 €
Datasheet
2.2 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A225K015AT7293

DigiKey Part Number
399-T322A225K015AT7293TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
T322A225K015AT7293
Description
CAP TANT AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,51059 €3 021,18 €
Manufacturers Standard Package
Unit Price without VAT:1,51059 €
Unit Price with VAT:1,81271 €