Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863DN684K310L | |
|---|---|
DigiKey Part Number | 399-F863DN684K310LTR-ND - Tape & Reel (TR) 399-F863DN684K310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F863DN684K310L |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DN684K310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863DN684K310ALW0L | KEMET | 7 | 399-14830-ND | 1,03000 € | Parametric Equivalent |
| F863DN684K310P | KEMET | 0 | 399-F863DN684K310PTR-ND | 0,39786 € | Parametric Equivalent |
| F863DN684K310R | KEMET | 123 | 399-F863DN684K310RCT-ND | 1,03000 € | Parametric Equivalent |
| F863DN684K310Z | KEMET | 0 | 399-14808-ND | 0,40215 € | Parametric Equivalent |
| F863DN684K310ZV047 | KEMET | 33 | 399-F863DN684K310ZV047-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,56220 € | 28,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 0,48913 € | 78,26 € |
| 320 | 0,45563 € | 145,80 € |
| 480 | 0,43888 € | 210,66 € |
| 800 | 0,42029 € | 336,23 € |
| 1 120 | 0,40943 € | 458,56 € |
| 1 600 | 0,39899 € | 638,38 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |




