
F863DN684K310R | |
|---|---|
DigiKey Part Number | 399-F863DN684K310RCT-ND - Cut Tape (CT) 399-F863DN684K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863DN684K310R |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DN684K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,52560 € | 26,28 € |
| 100 | 0,48150 € | 48,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 0,43770 € | 102,86 € |
| 470 | 0,40919 € | 192,32 € |
| 705 | 0,39492 € | 278,42 € |
| 1 175 | 0,37910 € | 445,44 € |
| 1 645 | 0,36985 € | 608,40 € |
| 2 350 | 0,36095 € | 848,23 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

