Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BW474K310P | |
|---|---|
DigiKey Part Number | 399-F863BW474K310PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F863BW474K310P |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BW474K310P Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BY474K310ALR0L | KEMET | 0 | 399-11695-ND | 1,20000 € | Parametric Equivalent |
| F862BY474K310R | KEMET | 0 | 399-F862BY474K310RTB-ND | 0,40565 € | Parametric Equivalent |
| F862BY474K310Z | KEMET | 1 642 | 399-12369-ND | 1,10000 € | Parametric Equivalent |
| F862BY474K310ZL32K | KEMET | 0 | 399-F862BY474K310ZL32K-ND | 0,42851 € | Parametric Equivalent |
| F862BY474K310ZL32KV054 | KEMET | 0 | 399-F862BY474K310ZL32KV054-ND | 0,42851 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38860 € | 194,30 € |
| Unit Price without VAT: | 0,38860 € |
|---|---|
| Unit Price with VAT: | 0,46632 € |







