Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862BY474K310ZV054V115 | |
|---|---|
DigiKey Part Number | 399-F862BY474K310ZV054V115-ND |
Manufacturer | |
Manufacturer Product Number | F862BY474K310ZV054V115 |
Description | CAP ALUM HYBRID 100UF 20% 50V SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BY474K310ALR0L | KEMET | 0 | 399-11695-ND | 1,20000 € | Parametric Equivalent |
| F862BY474K310R | KEMET | 0 | 399-F862BY474K310RTB-ND | 0,40565 € | Parametric Equivalent |
| F862BY474K310Z | KEMET | 1 642 | 399-12369-ND | 1,10000 € | Parametric Equivalent |
| F862BY474K310ZL32K | KEMET | 0 | 399-F862BY474K310ZL32K-ND | 0,42851 € | Parametric Equivalent |
| F862BY474K310ZL32KV054 | KEMET | 0 | 399-F862BY474K310ZL32KV054-ND | 0,42851 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 0,38604 € | 196,88 € |
| Unit Price without VAT: | 0,38604 € |
|---|---|
| Unit Price with VAT: | 0,46325 € |




