EST687M050AL8AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 35
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,46218 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 485
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 603
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 795
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 12 298
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,37800 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 599
Unit Price: 1,38000 €
Datasheet
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST687M050AL8AA

DigiKey Part Number
399-EST687M050AL8AA-ND
Manufacturer
Manufacturer Product Number
EST687M050AL8AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST687M050AL8AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.386 A @ 120 Hz
Ripple Current @ High Frequency
2.31 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 8000,62924 €3 020,35 €
Unit Price without VAT:0,62924 €
Unit Price with VAT:0,75509 €