
EEU-FR1H681L | |
|---|---|
DigiKey Part Number | P14463-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H681L |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H681L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 0,95560 € | 47,78 € |
| 100 | 0,87200 € | 87,20 € |
| 500 | 0,72816 € | 364,08 € |
| 1 000 | 0,68289 € | 682,89 € |
| 2 500 | 0,63459 € | 1 586,47 € |
| 5 000 | 0,60519 € | 3 025,95 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,22000 € |

