



UKW1H221MPD | |
|---|---|
DigiKey Part Number | 493-15487-ND |
Manufacturer | |
Manufacturer Product Number | UKW1H221MPD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H221MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H221MPD | Nichicon | 1 740 | 493-15138-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,45220 € | 22,61 € |
| 200 | 0,36965 € | 73,93 € |
| 600 | 0,32268 € | 193,61 € |
| 1 000 | 0,30509 € | 305,09 € |
| 2 600 | 0,27800 € | 722,80 € |
| 5 000 | 0,26306 € | 1 315,30 € |
| 10 000 | 0,24985 € | 2 498,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

