Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC337M050AH4EA | |
|---|---|
DigiKey Part Number | 399-ESC337M050AH4EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESC337M050AH4EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC337M050AH4EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC337M050AH4AA | KEMET | 0 | 399-ESC337M050AH4AA-ND | 0,20407 € | Parametric Equivalent |
| EST337M050AH4AA | KEMET | 0 | 399-EST337M050AH4AA-ND | 0,33110 € | Parametric Equivalent |
| ESW337M050AH4EA | KEMET | 3 503 | 399-6661-1-ND | 0,94000 € | Parametric Equivalent |
| 50YXS330MEFC10X20 | Rubycon | 806 | 1189-50YXS330MEFC10X20-ND | 0,81000 € | Parametric Equivalent |
| B41856C6337M000 | TDK | 0 | B41856C6337M000-ND | 0,18475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,22855 € | 479,95 € |
| Unit Price without VAT: | 0,22855 € |
|---|---|
| Unit Price with VAT: | 0,27426 € |











