
ESW337M050AH4EA | |
|---|---|
DigiKey Part Number | 399-6661-1-ND - Cut Tape (CT) 399-6661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESW337M050AH4EA |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 58mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW337M050AH4EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.827" (21.00mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59900 € | 5,99 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,41050 € | 41,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,31984 € | 223,89 € |
| 1 400 | 0,29733 € | 416,26 € |
| 2 100 | 0,28597 € | 600,54 € |
| 3 500 | 0,27330 € | 956,55 € |
| 4 900 | 0,26586 € | 1 302,71 € |
| 7 000 | 0,25866 € | 1 810,62 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

