
CWR11KH106KC | |
|---|---|
DigiKey Part Number | 1001-2243-2-ND - Tape & Reel (TR) 1001-2243-1-ND - Cut Tape (CT) 1001-2243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11KH106KC |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11KH106KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" Dia x 0.169" L (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 3,95100 € | 39,51 € |
| 50 | 3,38320 € | 169,16 € |
| 100 | 3,20740 € | 320,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,90974 € | 1 454,87 € |
| 1 000 | 2,81754 € | 2 817,54 € |
| 1 500 | 2,77135 € | 4 157,02 € |
| 2 500 | 2,72013 € | 6 800,33 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,45600 € |

