47 µF Molded Tantalum Capacitors 10 V Nonstandard SMD 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09FH476KR

DigiKey Part Number
CWR09FH476KR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR09FH476KR
Description
CAP TANT 47UF 10% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V Nonstandard SMD 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR09FH476KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
-
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
507,85440 €392,72 €
Manufacturers Standard Package
Unit Price without VAT:7,85440 €
Unit Price with VAT:9,42528 €