Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

C410C622J3G5TA | |
|---|---|
DigiKey Part Number | C410C622J3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C622J3G5TA |
Description | CAP CER 6200PF 25V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C622J3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C622F1G5TA | KEMET | 249 | 399-C410C622F1G5TA-ND | 0,59000 € | Upgrade |
| C410C622F3G5TA | KEMET | 0 | C410C622F3G5TA-ND | 0,18208 € | Upgrade |
| C410C622F5G5TA | KEMET | 0 | C410C622F5G5TA-ND | 0,18208 € | Upgrade |
| C410C622G1G5TA | KEMET | 0 | C410C622G1G5TA-ND | 0,12430 € | Upgrade |
| C410C622G3G5TA | KEMET | 0 | C410C622G3G5TA-ND | 0,12430 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,10987 € | 164,81 € |
| Unit Price without VAT: | 0,10987 € |
|---|---|
| Unit Price with VAT: | 0,13184 € |


