
C410C622F1G5TA | |
|---|---|
DigiKey Part Number | 399-C410C622F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C622F1G5TA |
Description | CAP CER 6200PF 100V C0G AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C622F1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C622FAG5TA | KEMET | 661 | C430C622FAG5TA-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27720 € | 13,86 € |
| 300 | 0,21733 € | 65,20 € |
| 600 | 0,20115 € | 120,69 € |
| 1 200 | 0,18786 € | 225,43 € |
| 2 700 | 0,17526 € | 473,20 € |
| 5 100 | 0,16720 € | 852,72 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

