Parametric Equivalent

C410C222J5G5TA91707200 | |
|---|---|
DigiKey Part Number | 399-C410C222J5G5TA91707200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C222J5G5TA91707200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C222J5G5TA91707200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C222J5G5TA9170 | KEMET | 0 | 399-C410C222J5G5TA9170-ND | 0,13046 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11246 € | 562,30 € |
| Unit Price without VAT: | 0,11246 € |
|---|---|
| Unit Price with VAT: | 0,13495 € |


