C315C271K1G5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07565 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 868
Unit Price: 0,31000 €
Datasheet
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C271K1G5TA7303

DigiKey Part Number
399-C315C271K1G5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C271K1G5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C271K1G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±10%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C271K1G5HA7303KEMET0399-C315C271K1G5HA7303TR-ND0,07565 €Parametric Equivalent
C315C271K1G5TAKEMET868399-C315C271K1G5TA-ND0,31000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,07565 €189,12 €
Manufacturers Standard Package
Unit Price without VAT:0,07565 €
Unit Price with VAT:0,09078 €