C315C271K1G5HA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 868
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07565 €
Datasheet
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C271K1G5HA7303

DigiKey Part Number
399-C315C271K1G5HA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C271K1G5HA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C271K1G5HA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±10%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C271K1G5TAKEMET868399-C315C271K1G5TA-ND0,31000 €Parametric Equivalent
C315C271K1G5TA7303KEMET0399-C315C271K1G5TA7303TR-ND0,07565 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,07565 €189,12 €
Manufacturers Standard Package
Unit Price without VAT:0,07565 €
Unit Price with VAT:0,09078 €