C1206T475K3RCL7370 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,56325 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,56325 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,56325 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,56325 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,81505 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,80079 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,80079 €
Datasheet
Image for C1206T475K3RCL7370 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T475K3RCL7370

DigiKey Part Number
399-C1206T475K3RCL7370TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T475K3RCL7370
Description
4.70UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206T475K3RACM100KEMET0399-C1206T475K3RACM100TR-ND3,56325 €Parametric Equivalent
C1206T475K3RACM110KEMET0399-C1206T475K3RACM110TR-ND3,56325 €Parametric Equivalent
C1206T475K3RACM110M701KEMET0399-C1206T475K3RACM110M701TR-ND3,56325 €Parametric Equivalent
C1206T475K3RACM110M702KEMET0399-C1206T475K3RACM110M702TR-ND3,56325 €Parametric Equivalent
C1206T475K3RCL33257956KEMET0399-C1206T475K3RCL33257956TR-ND3,81505 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,94187 €1 883,74 €
Manufacturers Standard Package
Unit Price without VAT:0,94187 €
Unit Price with VAT:1,13024 €