Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T475K3RACM100 | |
|---|---|
DigiKey Part Number | 399-C1206T475K3RACM100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T475K3RACM100 |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T475K3RACM110 | KEMET | 0 | 399-C1206T475K3RACM110TR-ND | 0,84338 € | Parametric Equivalent |
| C1206T475K3RACM110M701 | KEMET | 0 | 399-C1206T475K3RACM110M701TR-ND | 0,84338 € | Parametric Equivalent |
| C1206T475K3RACM110M702 | KEMET | 0 | 399-C1206T475K3RACM110M702TR-ND | 0,84338 € | Parametric Equivalent |
| C1206T475K3RCL33257956 | KEMET | 0 | 399-C1206T475K3RCL33257956TR-ND | 0,90298 € | Parametric Equivalent |
| C1206T475K3RCL38847212 | KEMET | 0 | 399-C1206T475K3RCL38847212TR-ND | 0,89960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,84338 € | 1 265,07 € |
| Unit Price without VAT: | 0,84338 € |
|---|---|
| Unit Price with VAT: | 1,01206 € |

