Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C475K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C475K5RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C475K5RAC7210 |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K5RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C475K5RAC3020 | KEMET | 0 | 399-C1206C475K5RAC3020TR-ND | 0,11492 € | Parametric Equivalent |
| C1206C475K5RAC3123 | KEMET | 0 | 399-C1206C475K5RAC3123TR-ND | 0,09072 € | Parametric Equivalent |
| C1206C475K5RAC9109 | KEMET | 0 | 399-C1206C475K5RAC9109TR-ND | 0,10526 € | Parametric Equivalent |
| C1206C475K5RACAUTO7210 | KEMET | 4 661 | 399-C1206C475K5RACAUTO7210CT-ND | 0,36000 € | Parametric Equivalent |
| C1206C475K5RACTM | KEMET | 0 | 399-C1206C475K5RACTMTR-ND | 0,11106 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,07272 € | 581,76 € |
| Unit Price without VAT: | 0,07272 € |
|---|---|
| Unit Price with VAT: | 0,08726 € |






