Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C474J5REC | |
|---|---|
DigiKey Part Number | C1206C474J5REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C474J5REC |
Description | CAP CER 1206 470NF 50V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474J5REC7210 | KEMET | 4 875 | 399-C1206C474J5REC7210CT-ND | 0,37000 € | Parametric Equivalent |
| C1206C474J5RECAUTO | KEMET | 0 | C1206C474J5RECAUTO-ND | 0,04319 € | Parametric Equivalent |
| C1206C474J5RECAUTO7210 | KEMET | 0 | C1206C474J5RECAUTO7210-ND | 0,04007 € | Parametric Equivalent |
| C1206C474J5RECTU | KEMET | 0 | 399-C1206C474J5RECTUTR-ND | 0,03471 € | Parametric Equivalent |
| GMC31X7R474J50NT | Cal-Chip Electronics, Inc. | 1 790 | 4713-GMC31X7R474J50NTCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,08215 € | 657,20 € |
| Unit Price without VAT: | 0,08215 € |
|---|---|
| Unit Price with VAT: | 0,09858 € |



