


C1206C474J5REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C474J5REC7210TR-ND - Tape & Reel (TR) 399-C1206C474J5REC7210CT-ND - Cut Tape (CT) 399-C1206C474J5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J5REC7210 |
Description | CAP CER 1206 470NF 50V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31X7R474J50NT | Cal-Chip Electronics, Inc. | 1 790 | 4713-GMC31X7R474J50NTCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,14870 € | 14,87 € |
| 500 | 0,11868 € | 59,34 € |
| 1 000 | 0,10941 € | 109,41 € |
| 2 500 | 0,09964 € | 249,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,09036 € | 722,88 € |
| 16 000 | 0,08611 € | 1 377,76 € |
| 24 000 | 0,08399 € | 2 015,76 € |
| 40 000 | 0,08163 € | 3 265,20 € |
| 56 000 | 0,08025 € | 4 494,00 € |
| 80 000 | 0,07892 € | 6 313,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

