Parametric Equivalent

T494D106K025AT2478 | |
|---|---|
DigiKey Part Number | 399-T494D106K025AT2478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D106K025AT2478 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D106K025AH | KEMET | 0 | 399-T494D106K025AHTR-ND | 0,73086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79336 € | 396,68 € |
| Unit Price without VAT: | 0,79336 € |
|---|---|
| Unit Price with VAT: | 0,95203 € |


