


C0603C122K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C122K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C122K5RAC7411CT-ND - Cut Tape (CT) 399-C0603C122K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122K5RAC7411 |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX7R9BB122 | YAGEO | 57 796 | 13-CC0603KPX7R9BB122CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02170 € | 2,17 € |
| 500 | 0,01564 € | 7,82 € |
| 1 000 | 0,01380 € | 13,80 € |
| 2 500 | 0,01186 € | 29,65 € |
| 5 000 | 0,01070 € | 53,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00927 € | 139,05 € |
| 30 000 | 0,00857 € | 257,10 € |
| 45 000 | 0,00822 € | 369,90 € |
| 75 000 | 0,00783 € | 587,25 € |
| 105 000 | 0,00761 € | 799,05 € |
| 150 000 | 0,00739 € | 1 108,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

