


CC0603KPX7R9BB122 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB122TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB122CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB122 |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB122 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02310 € | 2,31 € |
| 500 | 0,01676 € | 8,38 € |
| 1 000 | 0,01481 € | 14,81 € |
| 2 500 | 0,01276 € | 31,90 € |
| 5 000 | 0,01152 € | 57,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00953 € | 142,95 € |
| 30 000 | 0,00882 € | 264,60 € |
| 45 000 | 0,00847 € | 381,15 € |
| 75 000 | 0,00808 € | 606,00 € |
| 105 000 | 0,00785 € | 824,25 € |
| 150 000 | 0,00763 € | 1 144,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

