
C0402C222K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C222K8RACAUTOCT-ND - Cut Tape (CT) 399-C0402C222K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K8RACAUTO |
Description | CAP CER 2200PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF105B7222KVHF | Taiyo Yuden | 2 013 | 587-6580-1-ND | 0,08000 € | Parametric Equivalent |
| MAASL105SB7222KFNA01 | Taiyo Yuden | 10 000 | 587-MAASL105SB7222KFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,12420 € | 12,42 € |
| 500 | 0,09820 € | 49,10 € |
| 1 000 | 0,09019 € | 90,19 € |
| 2 500 | 0,08173 € | 204,32 € |
| 5 000 | 0,07664 € | 383,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07245 € | 724,50 € |
| 20 000 | 0,06900 € | 1 380,00 € |
| 30 000 | 0,06728 € | 2 018,40 € |
| 50 000 | 0,06536 € | 3 268,00 € |
| 70 000 | 0,06424 € | 4 496,80 € |
| 100 000 | 0,06316 € | 6 316,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

