2200 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

LMF105B7222KVHF

DigiKey Part Number
587-6580-2-ND - Tape & Reel (TR)
587-6580-1-ND - Cut Tape (CT)
587-6580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMF105B7222KVHF
Description
CAP CER 2200PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMF105B7222KVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASL105SB7222KFNA01Taiyo Yuden10 000587-MAASL105SB7222KFNA01CT-ND0,08000 €Parametric Equivalent
C0402C222K8RACAUTOKEMET6 964399-C0402C222K8RACAUTOCT-ND0,29000 €Parametric Equivalent
In-Stock: 2 013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
500,02380 €1,19 €
1000,02040 €2,04 €
5000,01468 €7,34 €
1 0000,01294 €12,94 €
2 5000,01110 €27,75 €
5 0000,01000 €50,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00909 €90,90 €
20 0000,00835 €167,00 €
30 0000,00798 €239,40 €
50 0000,00756 €378,00 €
70 0000,00732 €512,40 €
100 0000,00709 €709,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €