
SFPS-41T-187 | |
|---|---|
DigiKey Part Number | 455-1147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFPS-41T-187 |
Description | CONN QC RCPT 16-22AWG .187 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.248" (6.30mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.067" ~ 0.134" (1.70mm ~ 3.40mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03857 € | 192,85 € |
| Unit Price without VAT: | 0,03857 € |
|---|---|
| Unit Price with VAT: | 0,04628 € |


