
40FMN-BMT-A-TF | |
---|---|
DigiKey Part Number | 455-40FMN-BMT-A-TFTR-ND - Tape & Reel (TR) 455-40FMN-BMT-A-TFCT-ND - Cut Tape (CT) 455-40FMN-BMT-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40FMN-BMT-A-TF |
Description | CONN FFC VERT 40POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 1,17100 € | 11,71 € |
25 | 1,09680 € | 27,42 € |
50 | 1,04460 € | 52,23 € |
100 | 0,99470 € | 99,47 € |
250 | 0,93236 € | 233,09 € |
500 | 0,88784 € | 443,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,76090 € | 760,90 € |
2 000 | 0,72460 € | 1 449,20 € |
3 000 | 0,70418 € | 2 112,54 € |
5 000 | 0,68033 € | 3 401,65 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,65600 € |