Parametric Equivalent
Parametric Equivalent
Similar

05FMN-BMTR-A-TB | |
|---|---|
DigiKey Part Number | 455-05FMN-BMTR-A-TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 05FMN-BMTR-A-TB |
Description | CONN FFC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.201" (5.10mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05FMN-BMT-A-TF | JST Sales America Inc. | 0 | 455-05FMN-BMT-A-TFTR-ND | 0,28597 € | Parametric Equivalent |
| 05FMN-BMTTN-A-TF | JST Sales America Inc. | 0 | 455-05FMN-BMTTN-A-TFCT-ND | 0,41000 € | Parametric Equivalent |
| FC1-05-01-T-K-TR | Samtec Inc. | 1 600 | 612-FC1-05-01-T-K-TRCT-ND | 1,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18405 € | 184,05 € |
| Unit Price without VAT: | 0,18405 € |
|---|---|
| Unit Price with VAT: | 0,22086 € |



