
FC1-05-01-T-K-TR | |
|---|---|
DigiKey Part Number | 612-FC1-05-01-T-K-TR-ND - Tape & Reel (TR) 612-FC1-05-01-T-K-TRCT-ND - Cut Tape (CT) 612-FC1-05-01-T-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-05-01-T-K-TR |
Description | CONN FFC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-05-01-T-K-TR Models |
Category | Height Above Board 0.204" (5.18mm) |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Features Pick and Place Cap |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Current Rating (Amps) 2A per Contact |
Number of Positions 5 | Housing Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 25 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,34400 € | 33,60 € |
| 50 | 1,27940 € | 63,97 € |
| 100 | 1,21830 € | 121,83 € |
| 250 | 1,14200 € | 285,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,85585 € | 684,68 € |
| 1 600 | 0,83184 € | 1 330,94 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,02800 € |

