Upgrade
Direct
Direct
Upgrade



QSCP251Q101G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q101G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q101G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q101G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q101G1GV001T |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q101G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q101F1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q101F1GV001TCT-ND | 1,07000 € | Upgrade |
| 600S101GW250XT | KYOCERA AVX | 1 722 | 1284-1931-1-ND | 1,86000 € | Direct |
| GQM1875C2E101GB12D | Murata Electronics | 136 557 | 490-7172-1-ND | 0,43000 € | Direct |
| 600S101FW250XT | KYOCERA AVX | 2 883 | 1284-1365-1-ND | 2,64000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,24726 € | 123,63 € |
| 1 000 | 0,23119 € | 231,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20706 € | 828,24 € |
| 8 000 | 0,19809 € | 1 584,72 € |
| 12 000 | 0,19359 € | 2 323,08 € |
| 20 000 | 0,18861 € | 3 772,20 € |
| 28 000 | 0,18570 € | 5 199,60 € |
| 40 000 | 0,18290 € | 7 316,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |




