
GQM1875C2E101GB12D | |
|---|---|
DigiKey Part Number | 490-7172-2-ND - Tape & Reel (TR) 490-7172-1-ND - Cut Tape (CT) 490-7172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E101GB12D |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E101GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19620 € | 9,81 € |
| 100 | 0,17580 € | 17,58 € |
| 500 | 0,14148 € | 70,74 € |
| 1 000 | 0,13089 € | 130,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11173 € | 446,92 € |
| 8 000 | 0,10600 € | 848,00 € |
| 12 000 | 0,10313 € | 1 237,56 € |
| 20 000 | 0,09994 € | 1 998,80 € |
| 28 000 | 0,09808 € | 2 746,24 € |
| 40 000 | 0,09629 € | 3 851,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

