

QSCF500Q3R3B1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q3R3B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q3R3B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q3R3B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q3R3B1GV001T |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q3R3B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,15400 € | 1,54 € |
50 | 0,14500 € | 7,25 € |
100 | 0,11430 € | 11,43 € |
500 | 0,09780 € | 48,90 € |
1 000 | 0,09082 € | 90,82 € |
2 500 | 0,08464 € | 211,60 € |
5 000 | 0,07631 € | 381,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,07274 € | 727,40 € |
20 000 | 0,07155 € | 1 431,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26400 € |